• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 6511 Index A4 1-10 Polypropylene Grey 10 dividers embossed tabs 651110

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Index 1-10 A4 Polypropylene 6511

  • Register with tabs for numeric divide
  • Tabpragung: 1-10
  • Division/Sheet: 10
  • Universal punching
  • Made of PP
  • For Format: Full Cover for high DIN A4
  • Dimensions: 297 x 215/230 mm

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-10

Factory colour

Grey

No. of index sheets

10 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Feature description

embossed tabs

Strength

0.12 mm

Changeable label

No

Width

230 mm

Height

297 mm

No. of compartments

10

Weight

0.07

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711313 Durable 6511 Index A4 1-10 Polypropylene Grey 10 dividers embossed tabs 651110

Description

Save time by better overview: DURABLE Register impress with their high quality and large variety - perfect for an orderly storage and archiving of documents.

This text is machine translated.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)