• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 6512 Index A4 1-12 Plastic Grey 12 dividers embossed tabs 651210

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Plastic

Tab type

1-12

Factory colour

Grey

No. of index sheets

12 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Feature description

embossed tabs

Strength

0.12 mm

Cover sheet

No

Width

230 mm

Height

297 mm

Material (details)

Plastic

Type

1-12

Weight

0.09

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775251 Durable 6512 Index A4 1-12 Plastic Grey 12 dividers embossed tabs 651210

Description

Registers 1 to 12, A4 portrait, full deck with embossed tabs in gray PP film without cover for folders and binders.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)