• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 6740 Index A4 Blank Polypropylene Multicolour 10 dividers 674027

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

Blank

Factory colour

Multicolour

No. of index sheets

10 dividers

Paper size

A4

Index type

Full size

Holes

Universal

Width

210 mm

Height

297 mm

Material (details)

Plastic

Type

Blanko

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 775255 Durable 6740 Index A4 Blank Polypropylene Multicolour 10 dividers 674027

Description

Register with collared tabs inscribable, A4 high and full deck.

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)