
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
pivoted
- Factory colour
Silver
- Cable length
2 m
- Depth
250 mm
- Height
100 mm
- Width
200 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Weight
5180 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1521000 Durable TABLET HOLDER FLOOR - 8932 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions
User & Safety Instructions 1521000 Durable TABLET HOLDER FLOOR - 8932 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions 1521000 Durable TABLET HOLDER FLOOR - 8932 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
Information
Information 1521000 Durable TABLET HOLDER FLOOR - 8932 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
Information 1521000 Durable TABLET HOLDER FLOOR - 8932 Tablet PC stand Universal 17,8 cm (7") - 33,0 cm (13")
Description
Dimensions: 270 x 1214 x 270 mm (W x H x D)
Weight: 5,100g
Holder opening dimensions: 160-275 mm
Tablet sizes: from 7"-13"
Angle setting arm: 0° to 88°
Rotation of holder: 360° for portrait and landscape format stop points at 90° each
This text is machine translated.
Scope of delivery
- Durable Floor Stand for all tablet 17.8 cm (7") to 33 cm (13")
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























