
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
pivoted
- Factory colour
Metallic silver
- Height
440 mm
- Width
100 mm
- Weight
1424 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1520999 Durable TABLET HOLDER TABLE CLAMP - 8931 Tablet PC stand Compatible with (tablet PC brand): Universal 17,8 cm (7") - 33,
Description
Dimensions: 100 x 440 x 210 mm (W x H x D)
Weight: 1,050g
Holder opening dimensions: 160-275 mm
Tablet sizes: from 7"-13"
Rotation of arms: 180°
Radius Arms: 365 mm
Rotation of holder: 360° for portrait and landscape format stop points at 90° each
Tilting range holder: +46° to -6°
Clamping dimension table clamp: up to 40 mm thickness
High Table Column: 295 mm
This text is machine translated.
Scope of delivery
- Durable Table stand with swivel arm for all tablet 17.8 cm (7") to 33 cm (13")
Frequently Bought Together
(*All information is plus legal VAT)€ 176.98€ 171.98*
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































