• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Button cell CR 2025 3 V 5 pc(s) 165 mAh Lithium Elektro 2025

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

165 mAh

Height

2.5 mm

(Ø)

20 mm

Alternative battery types

BR2025

DL2025

ECR2025

KCR2025

KL2025

KECR2025

LM2025

5003LC

NA

SB-T14

280-205

L12

EA-100CF

Show more
Content

5 pc(s)

Rechargeable

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3411834 Duracell Button cell CR 2025 3 V 5 pc(s) 165 mAh Lithium Elektro 2025

User & Safety Instructions

User & Safety Instructions 3411834 Duracell Button cell CR 2025 3 V 5 pc(s) 165 mAh Lithium Elektro 2025

Description

Typical applications are: Wristwatches, alarm clocks, pocket calculators, film and photo devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)