• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus Power AAA battery Alkali-manganese 1.5 V 12 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURACELL Plus Alkaline AAA batteries

  • 12er set
  • For uniform power consumption
  • Long-lasting Energi
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

12 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357121 Duracell Plus Power AAA battery Alkali-manganese 1.5 V 12 pc(s)

Description

The Duracell Plus Power offers reliable performance and long-lasting energy in many everyday devices. You can rely on the power of your remotes, flashlight, alarm clock, radio, etc. to the Duracell Plus.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.