• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus Power LR03 AAA battery Alkali-manganese 1.5 V 8 pc(s)

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DURACELL Plus Alkaline AAA batteries, set of 8

  • Set of 8
  • For uniform power consumption
  • Long lasting energy
  • The image shows the Nordic Swan Ecolabel logo, featuring a stylised swan in a pink circular design with the text 'Nordic Swan Ecolabel'.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

8 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

yes

Eco badge reference

Nordic Swan ecolabel

Documents & Downloads

Datasheet

Datasheet 399391 Duracell Plus Power LR03 AAA battery Alkali-manganese 1.5 V 8 pc(s)

Security datasheet

Security datasheet 399391 Duracell Plus Power LR03 AAA battery Alkali-manganese 1.5 V 8 pc(s)

Description

The Duracell Plus Power offers reliable performance and long-lasting energy in many everyday devices. You can rely on the power of your remotes, flashlight, alarm clock, radio, etc. to the Duracell Plus.

Hints

This battery is officially approved by the Association of German property insurers for use in alarm systems. This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.