
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Button cell
- Size
394
- Dim
(Ø x H) 3.6 mm x 9.5 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
84 mAh
- Height
9.5 mm
- (Ø)
3.6 mm
- Weight
1.0 g
- Alternative battery types
SR936SW
SR936
V394
D394
625
280-17
SB-A4
RW33
BS27
B-SR45L
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Household
Calculators
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2339422 Duracell SR936 Button cell 394 Silver oxide 84 mAh 1.55 V 1 pc(s)
Description
Application mainly in watches.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98*
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































