• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron K129 CPU cooler (passive) Intel® 1156, Intel® 1155, Intel® 1151, Intel® 1150

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron K129 CPU cooler (passive) Intel® 1156, Intel® 1155, Intel® 1151, Intel® 1150

  • For socket 1156
  • Passive cooler
  • Construction height: 1 HE
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler (passive)

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

Noise emission (max.)

0 dBa

Air discharge

0 m³/h

Type of bearing

N/A

Heatsink material

Copper

Weight

490 g

Suitable for

1HE and bigger, Intel® Pentium® M processor & Celeron® M processor in micro-FCPGA package Xeon® Sossaman CPU processor

Volume

0 dBA

Documents & Downloads

Security datasheet

Security datasheet 992189 Dynatron K129 CPU cooler (passive) Intel® 1156, Intel® 1155, Intel® 1151, Intel® 1150

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

Description

Passive cooler for 1U server for Intel® Core™ i3 i3-530 & i3-540, Core™ i5 i5-650, i5-650, i5-660, i5-661 i5-670 & I5-750; Xeon® processor 3400 series; Core™ i7 processor, I7-870 & I7-860 (socket 1156) processors. The heatsink comprises of a high-quality copper core.

Scope of delivery

  • CPU Chillers
  • Heat conductive paste.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)