• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron S3 1U CPU cooler + fan Intel® 4677

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron S3 1U CPU cooler + fan

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

CPU cooler + fan

Intel® 4677

Noise emission (max.)

62.2 dBa

Rotational speed (min.)

2000 U/min

Rotational speed (max.)

8600 U/min

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Copper

Weight

424.6 g

Width

118 mm

Height

27 mm

Depth

80 mm

Noise emission

50.1 dBa -

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2898642 Dynatron S3 1U CPU cooler + fan Intel® 4677

Signal word

GHS / H Statements

  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)