• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron S3-4710 CPU cooler + fan #####Intel® FCLGA 47

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron S3-4710 CPU-cooler with fan

  • Construction height: 1 HE
  • Copper heat sink with Vapor Chamber
  • 4-pin PWM dual-outlet blower with double ball bearing

Technical specifications

Product type

CPU cooler + fan

#####Intel® FCLGA 47

Noise emission (max.)

62.2 dBa

Rotational speed (max.)

8600 U/min

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Copper

Weight

424.6 g

Features

incl. thermally conductive paste

Width

118 mm

Height

27 mm

Depth

80 mm

Suitable for

Intel® GRANIT Rapid SP

Noise emission

50.1 dBa -

Fan dimensions

80 x 13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090187 Dynatron S3-4710 CPU cooler + fan #####Intel® FCLGA 47

Description

The active, professional cooling solution for Intel socket 4710 is recommended for Intel Sapphire RAPID processors. In addition to efficient PWM controlled active dual outlet fans, the heat sink is made of high quality copper and a vacuum-sealed steam chamber, also made of copper, for up to 205 W TDP.

This text is machine translated.

Scope of delivery

  • Dynatron S3-4710 CPU-cooler with fan
  • Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)