• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynatron S6-4710 CPU cooler + fan #####Intel® FCLGA 47

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dynatron S6-4710 CPU cooler + fan

  • Construction height: 3HE
  • Cooling element made of aluminum with cooling fins and heat pipes in direct contact with the CPU
  • 4-pin PWM fan with double ball-bearing

Technical specifications

Product type

CPU cooler + fan

#####Intel® FCLGA 47

Noise emission (max.)

50.91 dBa

Rotational speed (max.)

4500 U/min

Type of bearing

Double ball bearing

Connection

4-pin PWM

Heatsink material

Aluminium

Weight

659.3 g

Features

Heat pipe

incl. thermally conductive paste

Width

128 mm

Height

110 mm

Depth

91 mm

Suitable for

Intel® GRANIT Rapid SP

Noise emission

50.1 dBa -

Fan dimensions

80 x 80 mm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090189 Dynatron S6-4710 CPU cooler + fan #####Intel® FCLGA 47

Description

The active, professional cooling solution for Intel socket 4710 is recommended for Intel Sapphire RAPID processors.
In addition to efficient PWM controlled active fans, the heat sink is made of aluminum with stacked cooling fins and heat pipes in direct contact with the CPU, for up to 350 W TDP.

This text is machine translated.

Scope of delivery

  • Dynatron S6-4710 CPU cooler with fan
  • Heat conductive paste

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)