E+E Electronics TEE501 highly accurate digital temperature sensor element
Excellent measuring accuracyI²C Interface with direct measured value output as 16 bit integerIntegrated I²C pull-up resistorExcellent repeatability8-pin DFN PackageI²C Interference suppressionI²C Interface with pin selectable addresses
Technical specifications
MEASUREMENT RANGE: -40...135 °C.ACCURACY: Up to ± 0.2 °C.DIGITAL INTERFACE: I²CSUPPLY: 2.35 - 3.6 V
Product type
Temperature sensor
Type
TEE501
Temperature reading range (min.)
-40 °C
Temperature reading range (max.)
135 °C
Temperature reading range
-40 up to 135 °C
Documents & Downloads
Datasheet
Datasheet 2587947 E+E Elektronik 310183 TEE501 Temperature sensor -40 up to 135 °C
Description
Highly accurate and versatileThe sensor element is suitable for temperature measurement in a working range from -40 °C to 135 °C. The factory-set multi-point temperature adjustment ensures excellent measuring accuracy of up to ± 0.2 °C. The excellent measurement performance and excellent reproducibility make the sensor element the optimum solution for demanding measuring tasks.Easy to integrate DFN packageThe small dual-flat-no-leads (DFN) housing has a base area of only 2.5 x 2.5 mm2 and can therefore be used in almost any application. The integrated pull-up resistors make the design-in even easier. For operation, the sensor element requires a supply voltage of 2.35 – 3.60 V.Data communication via I²C interface interfaceThe I²C interface ensures trouble-free data communication with the TEE501 and supports communication speeds of 100 / 400 / 1000 kHz. The measured values are output in 16-bit integer format and can be processed directly.Robust I2C interface communication is ensured by a CRC checksum and interference suppression.Individually adjustable I²C addresses enable up to 8 sensor elements to be operated on a I²C bus.Typical applications- Building automation- Consumer electronics- Household appliances- Industrial automation- Medical equipment- smart home- Wearables- White goods
This text is machine translated.
Description
Highly accurate and versatileThe sensor element is suitable for temperature measurement in a working range from -40 °C to 135 °C. The factory-set multi-point temperature adjustment ensures excellent measuring accuracy of up to ± 0.2 °C. The excellent measurement performance and excellent reproducibility make the sensor element the optimum solution for demanding measuring tasks.Easy to integrate DFN packageThe small dual-flat-no-leads (DFN) housing has a base area of only 2.5 x 2.5 mm2 and can therefore be used in almost any application. The integrated pull-up resistors make the design-in even easier. For operation, the sensor element requires a supply voltage of 2.35 – 3.60 V.Data communication via I²C interface interfaceThe I²C interface ensures trouble-free data communication with the TEE501 and supports communication speeds of 100 / 400 / 1000 kHz. The measured values are output in 16-bit integer format and can be processed directly.Robust I2C interface communication is ensured by a CRC checksum and interference suppression.Individually adjustable I²C addresses enable up to 8 sensor elements to be operated on a I²C bus.Typical applications- Building automation- Consumer electronics- Household appliances- Industrial automation- Medical equipment- smart home- Wearables- White goods
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.