• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TB05-BB5D-50 Temperature monitor 0 up to +160 °C Radial lead 1 breaker

1/2
Product type
Temperature monitor
Temperature reading range (max.)
+160 °C
Connector
Cable, open end
Type
Radial lead
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1693 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature monitor

  • Automatic reset
  • With hysteresis
  • Low Cost Value
  • 'Powered by BAOHU' with an orange logo depicting a stylised bird over water.

Technical specifications

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Product type

Temperature monitor

Type

TB05-BB5D-50

Switch-on temperature

+35 °C

Cutoff (temperature)

+50 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+160 °C

Temperature reading range

0 up to +160 °C

Connector

Cable, open end

Cable length

7.00 cm

Type

Radial lead

Enclosure material

Polyethylene terephthalate

Min. operating voltage

24 V DC

Operating voltage

24 V DC (min)

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Accuracy

5 °C

Contact type

1 breaker

Length

15 mm

Width

7 mm

Height

3.5 mm

Dim

(L x W x H) 15 x 7 x 3.5 mm

Documents & Downloads

Datasheet

Datasheet 1570936 TRU COMPONENTS TB05-BB5D-50 Temperature monitor 0 up to +160 °C Radial lead 1 breaker

User & Safety Instructions

User & Safety Instructions 1570936 TRU COMPONENTS TB05-BB5D-50 Temperature monitor 0 up to +160 °C Radial lead 1 breaker

Description

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the heating and air-conditioning systems, motor protection, etc.

This text is machine translated.

Features

  • Intended to be used for thermal motor protector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)