• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TB02-BB8D-60 Temperature fuse 0 up to +160 °C Radial lead 1 breaker

1/2
Product type
Temperature monitor
Temperature reading range (max.)
+160 °C
Connector
Cable, open end
Type
Radial lead
Switching current (max.)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18418 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-resetting temperature fuse

  • Automatic reset
  • With hysteresis
  • Low-cost
  • 'Powered by BAOHU' with an orange logo depicting a stylised bird over water.

Technical specifications

  • Insulation voltage: (2s, 0.5 mA) 1500 V
  • Pollution level: 2
  • Overvoltage category II
Product type

Temperature monitor

Type

TB02-BB8D-60

Switch-on temperature

+45 °C

Cutoff (temperature)

+60 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

+160 °C

Temperature reading range

0 up to +160 °C

Connector

Cable, open end

Cable length

7.00 cm

Type

Radial lead

Enclosure material

Polyethylene terephthalate

Min. operating voltage

12 V DC

115 V AC

Max. operating voltage

24 V DC

250 V AC

Operating voltage

12, 115 - 24, 250 V DC, V AC

Switching current (max.)

4 A

Accuracy

8 °C

Contact type

1 breaker

Length

15 mm

Width

5.4 mm

Height

2.4 mm

Dim

(L x W x H) 15 x 5.4 x 2.4 mm

Documents & Downloads

Datasheet

Datasheet 1570930 TRU COMPONENTS TB02-BB8D-60 Temperature fuse 0 up to +160 °C Radial lead 1 breaker

User & Safety Instructions

User & Safety Instructions 1570930 TRU COMPONENTS TB02-BB8D-60 Temperature fuse 0 up to +160 °C Radial lead 1 breaker

Description

The temperature fuse interrupts the circuit when the designed cutoff temperature is reached, and automatically resets when the temperature drops below the reset point. Applications are heating and air-conditioning systems, motor protection, etc.

Features

  • Intended to be used for thermal motor protector

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)