• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MJSTS-103-3950-1-600-3D Temperature sensor -30 up to +105 °C 10 kΩ 3950 K

1/2
Product type
Temperature sensor
Temperature reading range (max.)
+105 °C
Connector
Cable, open end
Resistance
10 kΩ
Type
MJSTS-103-3950-1-600-3D
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2487 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.19
-22 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type (line): tin-plated ends
Product type

Temperature sensor

Type

MJSTS-103-3950-1-600-3D

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+105 °C

Temperature reading range

-30 up to +105 °C

Connector

Cable, open end

Cable length

0.60 m

Enclosure material

Stainless steel

Max. operating voltage

5 V DC

Operating voltage

5 V DC (max)

Accuracy

1 %

Resistance

10 kΩ

Resistance reference

+25 °C

Temperature coefficient

3950 K

Length

25 mm

(Ø)

5 mm

Dim

(Ø x L) 5 mm x 25 mm

Documents & Downloads

Datasheet

Datasheet 1570951 TRU COMPONENTS MJSTS-103-3950-1-600-3D Temperature sensor -30 up to +105 °C 10 kΩ 3950 K

User & Safety Instructions

User & Safety Instructions 1570951 TRU COMPONENTS MJSTS-103-3950-1-600-3D Temperature sensor -30 up to +105 °C 10 kΩ 3950 K

Description

This text is machine translated.

Temperature sensor in stainless steel housing for virtually unlimited applications. Ideal for use in household appliances, heating control, cooling, temperature entry/ monitoring, etc.

Hints

Temperature coefficient (B value) at 25/50 °C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.68€ 7.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)