• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PSB 11000-10 2U Bench PSU (adjustable voltage) 0 - 1000 0 - 10 A 3000 W USB , Ethernet, Analogue

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,925.00 / piece)
€ 8,925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable bi-directional DC power supply 0...1000V +-0...10A +-3000W

  • No. of outputs 1 x
  • 0 - 1000 / 0 - 10 A
  • 3000 W
  • USB , Ethernet, Analogue, USB host
  • programmable

Technical specifications

  • Safety class 1Protection class: IP20Nominal resistance range 3 Ω - 6000 Ω
Type

EA-PSB 11000-10 2U

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

3000 W

Interfaces

USB

Ethernet

Analogue

USB host

Features

programmable

Manufacturer's standards (no certificate)

Weight

12.7 kg

Output

USB

Output voltage (max.)

1000 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2757330 EA Elektro Automatik EA-PSB 11000-10 2U Bench PSU (adjustable voltage) 0 - 1000 0 - 10 A 3000 W USB , Ethernet, Analogue

User & Safety Instructions

User & Safety Instructions 2757330 EA Elektro Automatik EA-PSB 11000-10 2U Bench PSU (adjustable voltage) 0 - 1000 0 - 10 A 3000 W USB , Ethernet, Analogue

Description

EA Elektro-Automatik's PSB 10000 series bi-directional DC lab power supplies are two-quadrant devices that can perform both power and electronic load functions. In load mode, the DC power supplies operate regeneratively and feed back the energy with an efficiency of over 96% to the local electricity grid. The PSB 10000 series includes single-phase and three-phase devices that operate almost all the worldwide mains voltages via their wide input range. The DC-voltages and currents are based on applications, the spectrum ranges from 0 - 10 V to 0 - 2000 V as well as 0 - 6 A to 0 - 1000 A in one device.

This text is machine translated.

Scope of delivery

  • Bi-directional power supplyPlug for remote sensorUSB cable (1.8m)1xSet terminal cover DC1x terminal cover sense1x USB stick with documentation and software1x cable binder for strain relief

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)