• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easylan LSD32100020 Fibreglass FO Cable 2.00 m Turquoise 50/125 µ Multimode OM3

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • LC plug to SC plug
  • Duplex-Cable
  • Factory colour: Turquoise

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

LC plug

Type B

SC plug

Fibre type

50/125 µ

Multimode OM3

Duplex

Halogen-free

Yes

Cable length

2.00 m

Factory colour

Turquoise

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3461645 Easylan LSD32100020 Fibreglass FO Cable 2.00 m Turquoise 50/125 µ Multimode OM3

User & Safety Instructions

User & Safety Instructions 3461645 Easylan LSD32100020 Fibreglass FO Cable 2.00 m Turquoise 50/125 µ Multimode OM3

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)