• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easypix PO2 Pulse oximeter 64011

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Reading range

Oxygen saturation measuring range: 70 - 100 %

Product type

Pulse oximeter

Pulse frequency

30 - 240 strokes/min

Dim

(L x W x H) 58 x 32 x 34 mm

Weight

50 g

Content

1 pc(s)

Width

32 mm

Height

34 mm

Length

58 mm

Power supply

AA battery (2x), please order separately

Documents & Downloads

Datasheet

Datasheet 2306037 Easypix PO2 Pulse oximeter 64011

User & Safety Instructions

User & Safety Instructions 2306037 Easypix PO2 Pulse oximeter 64011

Description

The pulse oximeter is used to measure arterial oxygen saturation (SpO2) and pulse. Oxygen saturation indicates the percentage of hemoglobin in arterial blood that is filled with oxygen. The pulse oximeter uses two beams of light of different wavelengths to measure the inside of the housing, which hit the inserted finger and are set in relation to the measurement. The arterial oxygen saturation is calculated and clearly displayed on the pulse oximeter display.

This text is machine translated.

Features

  • Compact and hygienic device
  • Fast and accurate
  • Easy to use
  • OLED
  • Easy-to-read display of pulse rate and oxygen saturation
  • Light weight of only 50 g.
  • With holding band and splash-water protection
  • Auto switch-off

Scope of delivery

  • PO2
  • Carrying strap
  • Instructions

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)