• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Easypix VX6430 Digital camera 64 MP Optical zoom: 10 x Black 4k video

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PowerPro VX6430 flip screenThe smart bridge camera with foldable screen

  • Everything in focus - from every angle
  • Foldable and rotating screen
  • A special highlight is the 2.8" (7.1 cm) flip screen, which not only folds out, but can also be rotated completely.
  • Thus the motive always remains in the view - no matter whether recordings over head, ground-close or from unusual perspectives arise.
  • For Vlogger, Content Creators and Selfie fans, this screen provides maximum flexibility and allows precise image control in any situation.

Technical specifications

Product type

Digital camera

Series

N/A

Camera features

4k video

Resolution

64 MP

Optical zoom

10 x

Digital zoom

4 x

Screen size diagonal (cm)

7.1 cm

Screen size diagonal (inches)

2.8 inch

F-numbers

F2.8, F3.1

Focal length

4,9 - 49 mm

Shutter speed

Auto, 4.0, 2.0, 1.0, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/125, 1/250, 1/500, 1/1000, 1/2000 s

Supported memory cards

microSD

Memory capacity

256 GB

Connection

HDMI, USB type-C, microphone connection

Power supply

Li-ion rechargeable battery

Factory colour

Black

Width

11.5 cm

Height

7.5 cm

Depth

6.5 cm

Weight

370 g

Pixel defect classification

> 40 MP

Charging capacity (min.)

2.5 W

Charging capacity (max.)

15 W

Dim

(W x H x D) 11.5 x 7.5 x 6.5 cm

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3533062 Easypix VX6430 Digital camera 64 MP Optical zoom: 10 x Black 4k video

User & Safety Instructions

User & Safety Instructions 3533062 Easypix VX6430 Digital camera 64 MP Optical zoom: 10 x Black 4k video

Description

The PowerPro VX6430 Flip Screen is a versatile bridge camera with high-quality technology, flexible use and modern design.
It offers everything, WAS creative photographer: Needed inside for demanding recordings – in a compact, elegant casing.

Technology meets style
With its design, high-quality workmanship and equipment, the VX6430 flip screen is more than just a camera – it is a statement.
It fits in every day life, combines powerful technology with modern lifestyle and is the perfect companion for traveling and vlogging.

This text is machine translated.

Features

  • Technical highlights of the VX6430 Flip Screen
  • Digital bridge camera
  • 10x optical Zoom, 4x digital Zoom
  • Photos up to 64 megapixels, videos up to 4K
  • 2.8" / 7.1 cm rotation and folding screen
  • MIC-IN for external microphone
  • WiFi-Function
  • Removable lithium-ion battery

Scope of delivery

  • Camera
  • Battery USB cable, no mains adapter User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

System requirements

  • During charging:
    Do not charge battery continuously to 100% - Ideal: Max. 80%
    Battery not discharged below 20 % (avoid deep discharge)
    Use original charging cable
    Do not overheat the accumulator when charging it
    Do not charge and use simultaneously - switch off the device

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)