• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 009270 T0-1-15411/IVS On/Off switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

On/Off switch

Switch/button features

for floor mounting

Operation type

Toggle

Print motif

START/STOP

Functions

latch

Type

On/Off switch

IP30

Switching voltage

690 V

Switching current (max.)

20

Switching angle

1 x 45 °

Switch position

1 x On/Off

Content

1 pc(s)

Type

T0-1-15411/IVS

2

20 A

1

FALSE

FALSE

4

IP30

On/Off switch

Toggle

48x48 mm

TRUE

FALSE

TRUE

FALSE

FALSE

690 V

Built-in device

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132796 Eaton 009270 T0-1-15411/IVS On/Off switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2132796 Eaton 009270 T0-1-15411/IVS On/Off switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)