• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 036888 1 pc(s)

Image similar
Packaging type
Piece
Manufacturer part #
036888
Content
1 pc(s)
Material
Plastic
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for: K95/3, K95/4, K95/5
  • Accessories: Terminal cover 5-pin
Packaging type

Piece

Manufacturer part #

036888

Content

1 pc(s)

Material

Plastic

Number of pins

5

Type

H-K95/5

Cover

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133458 Eaton 036888 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133458 Eaton 036888 1 pc(s)

More interesting products

(*All information is plus legal VAT)