• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 208285 1 pc(s)

Image similar
Packaging type
Piece
Manufacturer part #
208285
Content
1 pc(s)
Type
DILM650-XHB
Type of accessory/spare part
Cover
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating ambient temperature max.: +60 °C
  • Operating ambient temperature min.: -40 °C
  • Notes: Touch protection for connection flags when touching vertically from the front
  • can be used for: Terminal cover for DILM580 and DILM650
Packaging type

Piece

Manufacturer part #

208285

Content

1 pc(s)

Type

DILM650-XHB

Cover

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132685 Eaton 208285 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132685 Eaton 208285 1 pc(s)

More interesting products

(*All information is plus legal VAT)