• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 208287 Compatible with (details): DILM250, DILM300A, DILM400 1 pc(s)

Image similar
Packaging type
Piece
Compatible with (details)
DILM250
DILM300A
DILM400
Dim
(W x H x D) 50 x 100 x 150 mm
Weight
1000 g
Manufacturer part #
208287
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating ambient temperature max. +60 °C.
  • Operating ambient temperature min.: -40 °C.
  • Notes: Touch protection for connection flags when touching vertically from the front
  • Can be used for: Terminal cover for DILM185 to DILM400
Compatible with (details)

DILM250

DILM300A

DILM400

Packaging type

Piece

Dim

(W x H x D) 50 x 100 x 150 mm

Weight

1000 g

Manufacturer part #

208287

Content

1 pc(s)

Width

50 mm

Height

100 mm

Type

DILM400-XHB

Depth

150 mm

Cover

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132968 Eaton 208287 Compatible with (details): DILM250, DILM300A, DILM400 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132968 Eaton 208287 Compatible with (details): DILM250, DILM300A, DILM400 1 pc(s)

More interesting products

(*All information is plus legal VAT)