• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 293977 1 pc(s)

Image similar
Packaging type
Piece
Manufacturer part #
293977
Content
1 pc(s)
Number of pins
1
Type
H-P5-125/160
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating ambient temperature max.: +50 °C
  • Operating ambient temperature min.: -25 °C
  • Notes: Can be used for either‐ and/or lead
  • for: 1-pole switch disconnectors
Packaging type

Piece

Manufacturer part #

293977

Content

1 pc(s)

Number of pins

1

Type

H-P5-125/160

Cover

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2131627 Eaton 293977 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131627 Eaton 293977 1 pc(s)

More interesting products

(*All information is plus legal VAT)