
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Connection cross-sections: 1.2 Nm
- Touch protection with vertical actuation from the front (EN 50274): finger and hand-back protection
- Maximum switching frequency [cycles/h]: 9000
- Overvoltage category/pollution degree III/3
- Ambient temperature: -40°C to +80 °C
- Accessories: Auxiliary switch components
- Product type
Auxiliary switch module
- Type
04DILE
- No. of pins
4-pin
- Contact type
4 breakers
- Switching voltage (max.)
220 V DC
500 V AC
- Current load
4 A
- Compatible with series
Eaton DILEM-10(-G) series
Eaton DILEM-01(-G) series
Eaton DILEM-4(-G) series
Eaton DILER40(-G) series
Eaton DILER31(-G) series
Eaton DILER22 series
Eaton DILEEM-10(-G) series
Eaton DILEEM-01(-G) series
Eaton DILEM12-10(-G) series
Eaton DILEM12-01(-G) series
- Features
pluggable
- Mounting type
Front
- Connection
Screw terminal
- Durability
≥ 20 x 106
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Factory colour
Multicolour
Front fastening
Top mounting
None
4 A
Screw connection
0
4
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507216 Eaton 04DILE Auxiliary switch module 4 breakers 4 A pluggable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507216 Eaton 04DILE Auxiliary switch module 4 breakers 4 A pluggable 1 pc(s)
Information
Information 507216 Eaton 04DILE Auxiliary switch module 4 breakers 4 A pluggable 1 pc(s)
Description
Construction auxiliary switch for the protection of the series and DILExxx DILER. Reliable feedback on the switching state of the protection by mirror contacts. Positively-driven contacts;
This text is machine translated.
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
























