
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
14-day return policy included
Technical specifications
- Connection cross-sections main and auxiliary current paths: 1.2 Nm
- Contact protection with vertical actuation from the front (EN 50274): finger and hand-back proof
- Overvoltage category/Pollution degree: III/3
- Ambient temperature: +80 °C.
- Packaging type
Piece
- Product type
Contactor
- Type
DILEM-10(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
- Nominal voltage
230 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
9 A
- Current load
9 A
4 kW
- Compatible with
Eaton
- Compatible with series
Eaton Serie DILE
Eaton DILE series
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
45
58 mm
52 mm
FALSE
4 kW
3
0
1
0
9 A
22 A
230-230 V
240-240 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
6.6 A
3 kW
3.7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507235 Eaton 051786 DILEM-10(230V50HZ,240V60HZ) N/A N/A
User & Safety Instructions
User & Safety Instructions 507235 Eaton 051786 DILEM-10(230V50HZ,240V60HZ) N/A N/A
Information
Information 507235 Eaton 051786 DILEM-10(230V50HZ,240V60HZ) N/A N/A
Description
With the dilem can be controlled motors up to 4 kW reliably. Compact dimensions for small installation spaces.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 75.98*
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























