
Image similar
RCCB
Screws
690 V
IP20
1 pc(s)
PKZM0-0,63-T
Yes
0
0
0.63 A
FALSE
3
0.4-0.63 A
0
690-690 V
4.71 W
IP20
Other
FALSE
Screw connection
Turn button
TRUE
150 kA
0-0 A
12-12 A
TRUE
FALSE
FALSE
Built-in device fixed built-in technique
TRUE
FALSE
not relevant
Datasheet 2307113 Eaton 088910 PKZM0-0,63-T RCCB 690 V 1 pc(s)
User & Safety Instructions 2307113 Eaton 088910 PKZM0-0,63-T RCCB 690 V 1 pc(s)