• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 153602 ZSD-BPKT/T/31 RCCB 1 pc(s)

Product type
RCCB
Factory colour
Grey
Length
77 mm
Width
113 mm
Height
91 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 98.81 / piece)
€ 98.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Plastic
Product type

RCCB

Factory colour

Grey

Length

77 mm

Width

113 mm

Height

91 mm

Content

1 pc(s)

Type

ZSD-BPKT/T/31

Dim

(L x W x H) 77 x 113 x 91 mm

RoHS-compliant

Yes

Weight

0

Grey

91 mm

Other

77 mm

113 mm

7035

0 kg

0 mm

0 mm

Plastic

0 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307237 Eaton 153602 ZSD-BPKT/T/31 RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307237 Eaton 153602 ZSD-BPKT/T/31 RCCB 1 pc(s)

More interesting products

(*All information is plus legal VAT)