• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 088914 PKZM0-4-T RCCB 690 V 1 pc(s)

Image similar
Product type
RCCB
Switching voltage
690 V
Connection
Screws
IP rating
IP20
Length
150 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.60 / piece)
€ 129.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the actuator: Rotary knob
  • Disconnected detector available: Yes
  • Rated continuous current IU: 4 A
  • suitable for DIN rail mounting: Yes
  • DIN rail mounting optional: Yes
  • Complete unit with protection unit: Yes
  • Pole no.: 3
Product type

RCCB

Connection

Screws

Switching voltage

690 V

IP20

Length

150 cm

Width

50 mm

Height

100 mm

Content

1 pc(s)

Type

PKZM0-4-T

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

RoHS-compliant

Yes

Weight

0.28

0

0

4 A

FALSE

3

2.5-4 A

0

690-690 V

4.88 W

IP20

Other

FALSE

Screw connection

Turn button

TRUE

150 kA

0-0 A

84-84 A

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307129 Eaton 088914 PKZM0-4-T RCCB 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307129 Eaton 088914 PKZM0-4-T RCCB 690 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)