
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
illuminable
- Lighting type
Area illumination
- Bulb type
Light bulb
- Operation type
Tappet
- Colour
Blue
- Factory colour
Blue
- Print motif
None
- Connection
Type C CEE 7/16 plug 2.8 mm
- Front panel max.
25 x 25 mm
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
25 mm
- Width
25 mm
- Content
1 pc(s)
- Dim
(L x W) 25 mm x 25 mm
- Type
Q25LT-BL/WB
Documents & Downloads
Datasheet
Datasheet 706194 Eaton 089102 Q25LT-BL/WB Pushbutton illuminable Tappet Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706194 Eaton 089102 Q25LT-BL/WB Pushbutton illuminable Tappet Blue 1 pc(s)
Information
Information 706194 Eaton 089102 Q25LT-BL/WB Pushbutton illuminable Tappet Blue 1 pc(s)
Information 706194 Eaton 089102 Q25LT-BL/WB Pushbutton illuminable Tappet Blue 1 pc(s)
Conformity certificate
Conformity certificate 706194 Eaton 089102 Q25LT-BL/WB Pushbutton illuminable Tappet Blue 1 pc(s)
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































