

RCCB
4
A
0.03 A
80 A
80 A
Switchgear for domestic and commercial applications
10 kA
1 pc(s)
400 V AC
70.5 mm
DIN rail
AC
70.5 mm
80 A
400 V
440 V
4
0.03 A
A
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-60 °C
TRUE
4 kV
not relevant
Datasheet 1716210 Eaton 102877 PXF-80/4/003-A RCCB A 4-pin 80 A 0.03 A 400 V AC
User & Safety Instructions 1716210 Eaton 102877 PXF-80/4/003-A RCCB A 4-pin 80 A 0.03 A 400 V AC