• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 236778 PXF-40/4/03-A RCCB A 4-pin 40 A 0.3 A 400 V AC

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connectable conductor cross-section single-wired: 1.5 - 35 mm²
  • connectable conductor cross-section multi-wired: 1.5 - 16 mm²
  • Triggering: Undelayed s
  • Rated frequency [f]: 50 Hz
  • Rated insulation voltage UI: 440 V
  • Rated breaking capacity / rated breaking capacity [in / IΔm]: 500 A
  • Rated surge voltage strength Uimp: 4 kV
  • Rated current for power dissipation [in]: 40 A
  • Width in subunits: 4
  • Installation width: 70 (4TE) mm
  • Sensitivity: Pulse current sensitive
  • Frequency: 50 Hz
  • Device base measurement: 80 mm
  • Operating voltage limits: 184 - 440 V AC
  • Cap installation dimension: 45 mm
  • Clamp cross section: 2 x 16 mm2
  • Climatic stability: 25-55°C/90-95% relative humidity according to IEC 60068-2
  • Short-circuit strength (ICW): 10 kA
  • Life: ≧ 20000
  • Material strength Gluing: 0.8 - 2 mm
  • Max. Operating ambient temperature +60 °C
  • Min. Operating ambient temperature: -25 °C
  • with locking device: Yes
  • Mounting: Fast mounting with 2 DIN-rail plugs IEC/EN 60715
  • Mounting type: DIN-rail
  • Protection type (IP): IP20
  • Surge current strength: 0.25 kA
  • Ambient temperature during operation: -25 - 40 °C
  • Power loss of the equipment, current-dependant [PVID]: 8.4 W
  • Pollution degree: 2
Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

40 A

Nominal current - rounded value

40 A

Type

Switchgear for domestic and commercial applications

Switch-off capacity

10 kA

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

400 V AC

Depth

70.5 mm

Weight

0

DIN rail

AC

70.5 mm

40 A

400 V

440 V

4

0.3 A

A

FALSE

10 kA

0.25 kA

2

4

FALSE

7035

FALSE

50 Hz

IP20

1.5-35 mm²

1.5-16 mm²

TRUE

-25-60 °C

TRUE

4 kV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1716963 Eaton 236778 PXF-40/4/03-A RCCB A 4-pin 40 A 0.3 A 400 V AC

User & Safety Instructions

User & Safety Instructions 1716963 Eaton 236778 PXF-40/4/03-A RCCB A 4-pin 40 A 0.3 A 400 V AC

Description

Compact residual current circuit breaker PXF, 4-pin for wide range of applications.

This text is machine translated.

What kind of RCCBs are you looking for?