1/2
RCCB
4
B
0.3 A
63 A
63 A
Switchgear for domestic and commercial applications
10 kA
1 pc(s)
400 V AC
70 mm
Yes
DIN rail
AC
70.5 mm
63 A
400 V
440 V
4
0.3 A
B
FALSE
10 kA
0.25 kA
2
4
FALSE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-50 °C
TRUE
4 kV
not relevant
Datasheet 2498802 Eaton 300981 PXF-63/4/03-Bfq RCCB B 4-pin 63 A 0.3 A 400 V AC