
1/3
Isolator switch
Jack connector
20 A
-25 °C
+60 °C
IP65
130 mm
110 mm
215 mm
1 pc(s)
SOL20/2MC4
(L x W x H) 130 x 110 x 215 mm
Yes
100
130 mm
234 mm
0 kW
0
0
20 A
2
1000-1000 V
0 kA
IP65
0
1
FALSE
FALSE
Other
FALSE
Toggle
FALSE
FALSE
FALSE
0 kW
0.36 kA
Black
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
TRUE
Complete device in housing
0 A
20 kW
FALSE
0
Other
FALSE
not relevant
Datasheet 2498643 Eaton 120915 SOL20/2MC4 Isolator switch 20 A 1 pc(s)
User & Safety Instructions 2498643 Eaton 120915 SOL20/2MC4 Isolator switch 20 A 1 pc(s)