• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 120938 PKZ-SOL20 Isolator switch 20 A 1 pc(s)

Product type
Isolator switch
Switching current (max.)
20 A
Connection
Screw terminal
Min. temperature
-25 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated operating voltage UE: 900 V.
  • Number of poles: 2-pole
  • Overload release min.: IR 16 A
  • Overload release max. 20 A
  • Conductor cross-sections
  • Finely stranded with wire-end sleeve mm² 1 x (1 - 6) 2 x (1 - 6)
  • Single or multi-wire AWG 18 - 14
Product type

Isolator switch

Connection

Screw terminal

Switching current (max.)

20 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Length

76 mm

Width

58 mm

Height

93 mm

Content

1 pc(s)

Type

PKZ-SOL20

Dim

(L x W x H) 76 x 58 x 93 mm

RoHS-compliant

Yes

0

0

20 A

FALSE

2

14-20 A

0

900-900 V

4.8 W

IP00

Other

FALSE

Screw connection

Turn button

FALSE

0 kA

0-0 A

120-120 A

TRUE

FALSE

FALSE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498648 Eaton 120938 PKZ-SOL20 Isolator switch 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498648 Eaton 120938 PKZ-SOL20 Isolator switch 20 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)