• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 120936 P-SOL60 Isolator switch 60 A 1 pc(s)

1/3
Product type
Isolator switch
Switching current (max.)
60 A
Connection
Screw terminal
Min. temperature
-25 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 348.67
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated operating voltage: UE 1000 V.
  • Protection class 2
  • No. of conductors (2-pin)
  • Rated operating current for DC-21A IE: 60 A.
  • Rated operating current for DC-PV1 IE: 60 A.
  • Rated operating current for DC-PV2 IE: 60 A.
  • Rated operating voltage: 1000 V
  • Conductor cross-sections
  • Finely stranded with wire-end sleeve mm² 1 x (1 - 35) 2 x (1 - 35)
  • Single or multi-wire AWG 14 - 2
Product type

Isolator switch

Connection

Screw terminal

Switching current (max.)

60 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Length

160 mm

Width

55 mm

Height

140 mm

Content

1 pc(s)

Type

P-SOL60

Dim

(L x W x H) 160 x 55 x 140 mm

RoHS-compliant

Yes

55

160 mm

140 mm

0 kW

0

0

63 A

2

690-690 V

0 kA

IP20

0

1

FALSE

FALSE

Frame clamp

FALSE

Turn button

FALSE

FALSE

FALSE

0 kW

1.5 kA

Black

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

0 A

63 kW

FALSE

0

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498646 Eaton 120936 P-SOL60 Isolator switch 60 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2498646 Eaton 120936 P-SOL60 Isolator switch 60 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)