
Technical specifications
- Explosion protection category for gas: None
- Explosion protection category for dust: None
- Fieldbus connection via separate bus coupler possible: No.
- Front installation possible: No.
- Bluetooth wireless standard: No.
- Radio standard GPRS: No.
- GSM radio standard: No.
- UMTS radio standard: No.
- WLAN 802.11 wireless standard: No.
- Suitable for safety functions: Yes
- Height: 90
- IO-Link master: No.
- With potential separation: No.
- Performance level according to EN ISO 13849-1: None
- Rack mounting possible: No.
- Protection class (IP): IP20
- SIL according to IEC 61508: None
- Voltage type of supply voltage: DC
- System component: Yes
- Depth: 127
- Rail mounting possible: Yes
- Supply voltage at DC 20.4
- Wall/direct mounting possible: Yes
- Associated equipment (Ex ia): No.
- Associated equipment (Ex ib): No.
- Product type
Gateway
- Type
EU5C-SWD-PROFINET
- Operating voltage
24 V DC
- Max. operating temperature
+55 °C
- Min. operating temperature
-25 °C
- Operating temperature
-25 up to +55 °C
- Dim
(W x H) 35 mm x 90 mm
- Max. current consumption
3 A
- Height
90 mm
- Width
35 mm
- Manufacturer part #
170124
- Interfaces
PROFINET
- Current consumption
0.7 A
35 mm
90 mm
127 mm
TRUE
DC
FALSE
0
0
0
0
0
1
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
2
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
None
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0-0 V
0-0 V
20.4-28.8 V
FALSE
FALSE
FALSE
FALSE
FALSE
None
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306841 Eaton 170124 EU5C-SWD-PROFINET Gateway 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306841 Eaton 170124 EU5C-SWD-PROFINET Gateway 24 V DC 1 pc(s)
Description
Connection of the SmartWire-DT communication system to industrial fieldbus systems. Supply of SWD nodes and switching devices
SmartWire-DT gateway for connecting up to 99 SmartWire-DT nodes to Industrial Ethernet and for supplying the SWD nodes and switching devices.
The connection to PROFINET as a PROFINET I/O device is made via the integrated 100 MBit Ethernet switch as slave.
The gateway has a separate USB diagnostics interface (mini USB).
This text is machine translated.




















