• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 199327 NHI-E-10-PKZ0-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)

1/6
Product type
Auxiliary switch
Switching voltage
240 V AC
Switching current (max.)
3.5 A
Connection
Push-in connector
Contact type
1 maker
1 breaker
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Auxiliary switch

Connection

Push-in connector

Contact type

1 maker

1 breaker

Switching voltage

240 V AC

Switching current (min.)

0.25 A

Switching current (max.)

3.5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

9 mm

Height

90 mm

Compatible with (details)

PKZM01

PKZM0

PKZM4

PKZM0-T

PJM0

PKE

Content

1 pc(s)

Type

NHI-E-10-PKZ0-PI

Dim

(W x H) 9 mm x 90 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498774 Eaton 199327 NHI-E-10-PKZ0-PI Auxiliary switch 240 V AC 3.5 A 1 maker, 1 breaker 1 pc(s)