• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 072895 NHI12-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 2 breakers 1 pc(s)

Image similar
Product type
Auxiliary switch
Switching voltage
250 V DC
Switching current (max.)
3.5 A
Type
can be plugged on
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss per pole, current-dependant [PVID]: 0.04 W.
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Mounting type: Side mounting
  • Overvoltage category/pollution degree III/3
Product type

Auxiliary switch

Type

can be plugged on

Connection

Screw terminal

Contact type

1 maker

2 breakers

Factory colour

Multicolour

Switching voltage

250 V DC

Switching current (min.)

0.25 A

Switching current (max.)

3.5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

9 mm

Height

90 mm

Compatible with (details)

PKZM01

PKZM0

PKZM4

PKZM0-T

PKM0

PKE

Content

1 pc(s)

Type

NHI12-PKZ0

Dim

(W x H) 9 mm x 90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434249 Eaton 072895 NHI12-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 2 breakers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434249 Eaton 072895 NHI12-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 2 breakers 1 pc(s)

Information

Information 1434249 Eaton 072895 NHI12-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 2 breakers 1 pc(s)

Information 1434249 Eaton 072895 NHI12-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 2 breakers 1 pc(s)

More interesting products

(*All information is plus legal VAT)