
Image similar
Single
ON switch
reset function
Toggle
Black
ON
48x48 mm
momentary
IP65
690 V
20
1 x 45 °
1 x On/(On)
1 pc(s)
T0-1-15322/I1
2
20 A
2
FALSE
FALSE
0
IP65
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
not relevant
Datasheet 2132004 Eaton 207065 T0-1-15322/I1 ON switch reset function Toggle Black 1 x 45 ° 1 pc(s) Single
User & Safety Instructions 2132004 Eaton 207065 T0-1-15322/I1 ON switch reset function Toggle Black 1 x 45 ° 1 pc(s) Single