• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216818 M22-WLK-Y Selector button Front ring (PVC) Toggle Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Selector button

Switch/button features

Front ring (PVC)

Operation type

Toggle

Colour

Yellow

Factory colour

Black

Functions

momentary

Recess diameter

22.5 mm

IP66

Content

1 pc(s)

Type

M22-WLK-Y

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133745 Eaton 216818 M22-WLK-Y Selector button Front ring (PVC) Toggle Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133745 Eaton 216818 M22-WLK-Y Selector button Front ring (PVC) Toggle Black 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)