
Number
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Toggle
- Factory colour
Black
- Case colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Functions
latch/0/latch
- Recess diameter
22.5 mm
- Type
On/Off/On
IP66
- Switching angle
2 x 60 °
- Width
29.7 mm
- Height
26.9 mm
- (Ø)
29.7 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.7 mm x 26.9 mm
- Weight
16.00
- Depth
45.9 mm
- Type
M22-WRK3
- Type
M22-WRK3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700711 Eaton 216872 M22-WRK3 Selector button Front ring (PVC) Toggle Black 2 x 60 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700711 Eaton 216872 M22-WRK3 Selector button Front ring (PVC) Toggle Black 2 x 60 ° 1 pc(s) Piece
Information
Information 700711 Eaton 216872 M22-WRK3 Selector button Front ring (PVC) Toggle Black 2 x 60 ° 1 pc(s) Piece
Information 700711 Eaton 216872 M22-WRK3 Selector button Front ring (PVC) Toggle Black 2 x 60 ° 1 pc(s) Piece






