• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 236062 PXL-C32/1 Circuit breaker 32 A 230 V AC

1/3
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
32 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connectable conductor cross-section single-wired: 1 - 25 mm²
  • connectable conductor cross-section multi-wired: 1 - 25 mm²
  • Number of fused poles: 1
  • rated insulation voltage UI: 440 V
  • Width in division units: 1
  • mounting depth: 70.5 mm
  • Energy limitation class: 3
  • Frequency: 50 - 60 Hz
  • Protection class (IP): IP20
  • Overvoltage category: 3
  • Ambient temperature during operation: -25 °C - +55 °C
  • Pollution degree: 2
  • additional devices possible: Yes
Product type

Circuit breaker

Number of pins

1

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

32 A

Nominal current

32 A

Factory colour

Multicolour

Content

1 pc(s)

Switch-off capacity

10 kA

Nominal voltage

230 V AC

AC

70.5 mm

32 A

230 V

50-60 Hz

C

440 V

3

3

2

1

FALSE

3.5 W

IP20

1

FALSE

1-25 mm²

1-25 mm²

-25-55 °C

FALSE

TRUE

1

10 kA

10 kA

0 kA

0 kA

4 kV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307153 Eaton 236062 PXL-C32/1 Circuit breaker 32 A 230 V AC

User & Safety Instructions

User & Safety Instructions 2307153 Eaton 236062 PXL-C32/1 Circuit breaker 32 A 230 V AC