
Image similar
Circuit breaker
2
B
Yes
16 A
16 A
(L x W x H) 50 cm x 150 mm x 100 mm
1 pc(s)
10 kA
400 V AC
150 mm
100 mm
50 cm
AC
70.5 mm
16 A
400 V
50-60 Hz
B
440 V
3
3
2
2
FALSE
4.9 W
IP20
2
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 2307149 Eaton 236231 PXL-B16/2 Circuit breaker 16 A 400 V AC
User & Safety Instructions 2307149 Eaton 236231 PXL-B16/2 Circuit breaker 16 A 400 V AC