
Image similar
Circuit breaker
2
B
Yes
10 A
10 A
Multicolour
1 pc(s)
10 kA
400 V AC
0
AC
70.5 mm
10 A
400 V
50-60 Hz
B
440 V
3
3
2
2
FALSE
3.6 W
IP20
2
FALSE
1-25 mm²
1-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
0 kA
0 kA
4 kV
yes
Datasheet 2307148 Eaton 236227 PXL-B10/2 Circuit breaker 10 A 400 V AC
User & Safety Instructions 2307148 Eaton 236227 PXL-B10/2 Circuit breaker 10 A 400 V AC