• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 271640 M22-DZ-B-X6 Enable button Front ring (PVC) Button Push 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Enable button

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Button

Case colour

Chrome

Unlocking mechanism

Push

Front panel cut-out

22.3 mm

Functions

momentary

Recess diameter

22 mm

IP67

Content

1 pc(s)

Type

M22-DZ-B-X6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132567 Eaton 271640 M22-DZ-B-X6 Enable button Front ring (PVC) Button Push 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132567 Eaton 271640 M22-DZ-B-X6 Enable button Front ring (PVC) Button Push 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)