• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 278477 PKZM01-0,4 Motor surge protector switch 690 V AC 0.4 A 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V AC
Switching current (max.)
0.4 A
Type
3-pin
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss of the apparatus, current-dependant [PVID]: 5.22 W.
  • Power loss per pole, current-dependant [PVID]: 1.74 W.
  • Rated operating power at AC-3, 400 V: 0.09 kW
  • Rated frequency [f]: 40 - 60 Hz
  • Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
  • Rated surge voltage resistance [Uimp]: 6000 V/AC
  • Number of poles: 3
  • Conductor cross-sections: 10 mm
  • Tightening torque connection screws: 1.7 Nm
  • Installation height: Max. 2000 m
  • Short-circuit release [IRM]: 6.2 A.
  • Short-circuit resistance: Up to 250 V.
  • With thermal protection: Yes
  • Current heat losses (3-pin warm): 5.22 W.
  • Max. Switching frequency 25 s/h.
  • Overvoltage category/pollution degree III/3
Product type

Motor surge protector switch

Type

3-pin

Connection

Screw terminal

Switching voltage

690 V AC

Switching current (min.)

0.25 A

Switching current (max.)

0.4 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP20

IP00

Length

90.5 mm

Width

45 mm

Height

93 mm

Durability

0.05 x 106

Content

1 pc(s)

Type

PKZM01-0,4

Dim

(L x W x H) 90.5 x 45 x 93 mm

45 mm

90 mm

93 mm

0.09 kW

FALSE

0.4 A

FALSE

3

440-440 V

0.25-0.4 A

5.22 W

IP20

FALSE

Screw connection

Push button

Thermomagnetic

0.06 kW

50 kA

6.2-6.2 A

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434289 Eaton 278477 PKZM01-0,4 Motor surge protector switch 690 V AC 0.4 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434289 Eaton 278477 PKZM01-0,4 Motor surge protector switch 690 V AC 0.4 A 1 pc(s)

Information

Information 1434289 Eaton 278477 PKZM01-0,4 Motor surge protector switch 690 V AC 0.4 A 1 pc(s)

Information 1434289 Eaton 278477 PKZM01-0,4 Motor surge protector switch 690 V AC 0.4 A 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.97*

More interesting products

(*All information is plus legal VAT)