
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 5.16 W.
- Power loss per pole, current-dependant [PVID]: 1.72 W.
- Rated operating power at AC-3, 400 V: 0.75 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Number of poles: 3
- Conductor cross-sections: 10 mm
- Tightening torque connection screws: 1.7 Nm
- Installation height: Max. 2000 m
- Short-circuit release [IRM]: 38.8A
- Short-circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pole warm): 5.16 W.
- Max. Switching frequency 25 s/h.
- Overvoltage category/pollution degree III/3
- Product type
Motor surge protector switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Multicolour
- Switching voltage
690 V AC
- Switching current (min.)
1.6 A
- Switching current (max.)
2.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
90.5 mm
- Width
45 mm
- Height
93 mm
- Durability
0.05 x 106
- Content
1 pc(s)
- Type
PKZM01-2,5
- Dim
(L x W x H) 90.5 x 45 x 93 mm
- Depth
93 mm
45 mm
90 mm
93 mm
0.75 kW
FALSE
2.5 A
FALSE
3
440-440 V
1.6-2.5 A
5.16 W
IP20
FALSE
Screw connection
Push button
Thermomagnetic
0.37 kW
50 kA
39-39 A
TRUE
Built-in device fixed built-in technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434302 Eaton 278481 PKZM01-2,5 Motor surge protector switch 690 V AC 2.5 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434302 Eaton 278481 PKZM01-2,5 Motor surge protector switch 690 V AC 2.5 A 1 pc(s)
Information
Information 1434302 Eaton 278481 PKZM01-2,5 Motor surge protector switch 690 V AC 2.5 A 1 pc(s)
Information 1434302 Eaton 278481 PKZM01-2,5 Motor surge protector switch 690 V AC 2.5 A 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 177.97*
What kind of Safety Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































